IQD 20MHz Crystal ±30ppm HC-49-4H-SMX 2-Pin 11.05 x 4.7 x 4mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£0.209

(exc. VAT)

£0.251

(inc. VAT)

RS Stock No.:
478-9684
Mfr. Part No.:
LFXTAL017146
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

30pF

Package Type

HC-49-4H-SMX

Pin Count

2

Length

11.05mm

Width

4.7mm

Height

4mm

Dimensions

11.05 x 4.7 x 4mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Industry standard SMD crystal

Resistance welded, hermetically sealed in an inert atmosphere, glass to metal Seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount

Model HC49/4HSMX

Model Issue number 17