IQD 32.2512MHz Crystal ±15ppm HC-49-4H 2-Pin 11.05 x 4.7 x 4mm
- RS Stock No.:
- 226-1910
- Mfr. Part No.:
- LFXTAL003371
- Brand:
- IQD
Bulk discount available
Subtotal (1 unit)*
£1.00
(exc. VAT)
£1.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 29 | £1.00 |
| 30 - 49 | £0.34 |
| 50 - 99 | £0.30 |
| 100 - 249 | £0.28 |
| 250 + | £0.26 |
*price indicative
- RS Stock No.:
- 226-1910
- Mfr. Part No.:
- LFXTAL003371
- Brand:
- IQD
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IQD | |
| Standard Frequency | 32.2512MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-4H | |
| Pin Count | 2 | |
| Length | 11.05mm | |
| Width | 4.7mm | |
| Height | 4mm | |
| Dimensions | 11.05 x 4.7 x 4mm | |
| Frequency Tolerance | ±15ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand IQD | ||
Standard Frequency 32.2512MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Package Type HC-49-4H | ||
Pin Count 2 | ||
Length 11.05mm | ||
Width 4.7mm | ||
Height 4mm | ||
Dimensions 11.05 x 4.7 x 4mm | ||
Frequency Tolerance ±15ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
