ILSI 0.032768MHz Crystal Unit ?20ppm SMD 2-Pin 4.1 x 1.5 x 0.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
219-2153
Mfr. Part No.:
IL3Y-HX5F12.5-32.768kHz
Brand:
ILSI
Find similar products by selecting one or more attributes.
Select all

Brand

ILSI

Standard Frequency

0.032768MHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Dimensions

4.1 x 1.5 x 0.9mm

Frequency Tolerance

?20ppm

COO (Country of Origin):
CN
The IL3Y series crystal has output frequency 32.768 kHz and it is available in SMD package. It provides ultra-low profile and compatible with lead-free processing . It is used as real time clock source and time reference. it is also used in metering and industrial control. It's operating temperature is-40°C to +85°C.

Equivalent Series Resistance 70 kOhms Maximum
Shunt Capacitance (Co) 1.0 pF Typical
Crystal Cut X-Cut
Drive Level 1 μWatt Maximum
Aging (@25°) ±5 ppm Maximum / Year
Operating Temperature Range -40°C to +85°C