Epson 32MHz Crystal Unit ± 10ppm SMT 4-Pin 2 x 1.6 x 0.5mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
205-3424
Mfr. Part No.:
Q22FA1280025812
Brand:
Epson
Find similar products by selecting one or more attributes.
Select all

Brand

Epson

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMT

Pin Count

4

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

± 10ppm

The Epson FA-128 series crystal has a nominal frequency range of 16 MHz to 54 MHz The applications include mobile phone, Bluetooth, W-LAN, ISM band radio, clock for MPU. The crystal unit is a surface mount crystal.

Operating Temperature Range: -40°C to +85 °C
Pb Free
RoHS Compliant