- RS Stock No.:
- 184-9652
- Mfr. Part No.:
- CFV-20632000AZFB
- Brand:
- CITIZEN FINEDEVICE
Discontinued product
- RS Stock No.:
- 184-9652
- Mfr. Part No.:
- CFV-20632000AZFB
- Brand:
- CITIZEN FINEDEVICE
Technical Reference
Legislation and Compliance
Product Details
Frequency range : 30 ~ 100kHz
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices
External dimensions (mm) - Φ : 2.0 x L : 6.2
Applications
Radio-controlled clock
Communication devices
Specifications
Attribute | Value |
---|---|
Standard Frequency | 32kHz |
Mounting Type | Through Hole |
Load Capacitance | 12.5 |
Pin Count | 2 |
Height | 6mm |
Dimensions | 1.9 Dia. x 6mm |
Frequency Tolerance | ±30ppm |
Series Resistance | 50kΩ |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 184-9652
- Mfr. Part No.:
- CFV-20632000AZFB
- Brand:
- CITIZEN FINEDEVICE