CITIZEN FINEDEVICE 6.17MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- RS Stock No.:
- 184-9602
- Mfr. Part No.:
- HC-49/U-S6176000ABJB
- Brand:
- CITIZEN FINEDEVICE
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9602
- Mfr. Part No.:
- HC-49/U-S6176000ABJB
- Brand:
- CITIZEN FINEDEVICE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CITIZEN FINEDEVICE | |
| Standard Frequency | 6.17MHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 18pF | |
| Pin Count | 2 | |
| Length | 11.5mm | |
| Width | 4.66mm | |
| Height | 3.5mm | |
| Dimensions | 11.5 x 4.66 x 3.5mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand CITIZEN FINEDEVICE | ||
Standard Frequency 6.17MHz | ||
Mounting Type Through Hole | ||
Load Capacitance 18pF | ||
Pin Count 2 | ||
Length 11.5mm | ||
Width 4.66mm | ||
Height 3.5mm | ||
Dimensions 11.5 x 4.66 x 3.5mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
