Epson 20kHz Crystal Unit ±100ppm 2-Pin 2 Dia. x 6mm
- RS Stock No.:
- 184-9370
- Mfr. Part No.:
- C-2 20.0000K-P:PBFREE
- Brand:
- Epson
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-9370
- Mfr. Part No.:
- C-2 20.0000K-P:PBFREE
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Standard Frequency | 20kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 11 | |
| Pin Count | 2 | |
| Height | 6mm | |
| Dimensions | 2 Dia. x 6mm | |
| Frequency Tolerance | ±100ppm | |
| Series Resistance | 55kΩ | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Standard Frequency 20kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 11 | ||
Pin Count 2 | ||
Height 6mm | ||
Dimensions 2 Dia. x 6mm | ||
Frequency Tolerance ±100ppm | ||
Series Resistance 55kΩ | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
Frequency range 20kHz ∼ 120kHz
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer
Thickness Φ2.0mm Max.
Overtone order Fundamental
Applications
Microcomputer
