- RS Stock No.:
- 184-9342
- Mfr. Part No.:
- CA-301 24.0000M-C:PBFREE
- Brand:
- Epson
Discontinued product
- RS Stock No.:
- 184-9342
- Mfr. Part No.:
- CA-301 24.0000M-C:PBFREE
- Brand:
- Epson
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Frequency range 4MHz to 64MHz
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Thickness Φ3.1mm Max.
Overtone order Fundamental, 3rd overtone (30MHz to 64MHz)
Applications
For Clock of integrated circuit
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Through Hole |
Load Capacitance | 18 |
Pin Count | 2 |
Width | 3.1mm |
Height | 8.9mm |
Dimensions | 3.1 Dia. x 8.9mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 40kΩ |
Maximum Operating Temperature | 70°C |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 184-9342
- Mfr. Part No.:
- CA-301 24.0000M-C:PBFREE
- Brand:
- Epson