NDK 10MHz Crystal Unit ±50ppm SMD 2-Pin 3.2 x 2.5 x 0.8mm
- RS Stock No.:
- 184-7968
- Mfr. Part No.:
- NX3225GD-10.000M-STD-CRA-3
- Brand:
- NDK
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-7968
- Mfr. Part No.:
- NX3225GD-10.000M-STD-CRA-3
- Brand:
- NDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 10MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.8mm | |
| Dimensions | 3.2 x 2.5 x 0.8mm | |
| Frequency Tolerance | ±50ppm | |
| Frequency Stability | ±150ppm | |
| Series Resistance | 300Ω | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 10MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.8mm | ||
Dimensions 3.2 x 2.5 x 0.8mm | ||
Frequency Tolerance ±50ppm | ||
Frequency Stability ±150ppm | ||
Series Resistance 300Ω | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, ideal for an engine control CPU clock, delivering the high reliability that is particularly demanded by automotive. Compatible with low frequency range starting from 7.98 Mhz.
Compact and thin. (3.2 x 2.5 x 0.80 mm)
High resistance to solder cracking.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environment-resistant performance, including heat, vibration and shock resistance.
High resistance to solder cracking.
Stable start-up characteristics even under extremely severe environmental conditions.
Excellent environment-resistant performance, including heat, vibration and shock resistance.