NDK 19.2MHz Crystal Unit ±10ppm SMD 4-Pin 2.5 x 2 x 0.9mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7841
Mfr. Part No.:
NX2520SG-19.2M-STD-CTX-1
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

19.2MHz

Mounting Type

Surface Mount

Load Capacitance

7pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.9mm

Dimensions

2.5 x 2 x 0.9mm

Frequency Tolerance

±10ppm

Frequency Stability

±12ppm

Series Resistance

70kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

Crystal Unit with built-in Thermistor construction.

Minimize circuit design space by combining crystal unit into one component. (Presently, Crystal unit and temperature sensor is mounted in one board separately.)
Placing temperature sensor(Thermistor) close to Crystal blank in one airtight housing can detect more precise crystal blank temperature. Improvement on frequency temperature compensation compared to present Crystal unit.
Single cavity housing which is ideal to module applications.