NDK 26MHz Crystal Unit ±15ppm SMD 4-Pin 2.5 x 2 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7830
Mfr. Part No.:
NX2520SA-26MHZ-STD-CSX-1
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

26MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.5mm

Dimensions

2.5 x 2 x 0.5mm

Frequency Tolerance

±15ppm

Frequency Stability

±25ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

Ideal for such as bluetooth, Wifi, smartphone and tablet pc.

Compact and thin. (2.5 x 2.0 x 0.50 mm)
Excellent environmental characteristics, including heat and shock resistance.
Lead-free.