NDK 14.74MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
184-7828
Mfr. Part No.:
NX3225GA-14.7456M-STD-CRG-1
Brand:
NDK
Find similar products by selecting one or more attributes.
Select all

Brand

NDK

Standard Frequency

14.74MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

0.75mm

Dimensions

3.2 x 2.5 x 0.75mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.

A small surface-mount type crystal unit, especially suited for small-sizing requirements.

Compact and thin. (3.2x2.5x0.75 mm typ.)
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.