NDK 25MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
- RS Stock No.:
- 184-7807
- Mfr. Part No.:
- NX3225GA-25.000M-STD-CRG-2
- Brand:
- NDK
Stock information currently inaccessible
- RS Stock No.:
- 184-7807
- Mfr. Part No.:
- NX3225GA-25.000M-STD-CRG-2
- Brand:
- NDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NDK | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.75mm | |
| Dimensions | 3.2 x 2.5 x 0.75mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand NDK | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.75mm | ||
Dimensions 3.2 x 2.5 x 0.75mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, especially suited for small-sizing requirements.
Compact and thin. (3.2x2.5x0.75 mm typ.)
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.