- RS Stock No.:
- 184-7789
- Mfr. Part No.:
- NX3225GA-25.000M-STD-CRG-1
- Brand:
- NDK
Discontinued product
- RS Stock No.:
- 184-7789
- Mfr. Part No.:
- NX3225GA-25.000M-STD-CRG-1
- Brand:
- NDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Crystal unit is a passive component using piezoelectrical effect of the crystal. By applying the voltage, transformation occurs in the crystal and it oscillates frequency of high-stability with the natural resonant frequency of vibration.
A small surface-mount type crystal unit, especially suited for small-sizing requirements.
Compact and thin. (3.2´2.5´0.75 mm typ.)
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.
Excellent environmental characteristics, including heat and shock resistance.
Excellent electrical performance for OA (office automation) and AV (audiovisual) applications.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 25MHz |
Mounting Type | Surface Mount |
Load Capacitance | 8pF |
Package Type | SMD |
Pin Count | 4 |
Length | 3.2mm |
Width | 2.5mm |
Height | 0.75mm |
Dimensions | 3.2 x 2.5 x 0.75mm |
Frequency Tolerance | ±20ppm |
Frequency Stability | ±30ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 184-7789
- Mfr. Part No.:
- NX3225GA-25.000M-STD-CRG-1
- Brand:
- NDK