Murata 25MHz Crystal Unit ±25ppm SMD 4-Pin 2 x 1.6 x 0.65mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-3567
Mfr. Part No.:
XRCGB25M000FAN00R0
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.65mm

Dimensions

2 x 1.6 x 0.65mm

Frequency Tolerance

±25ppm

Series Resistance

150Ω

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
JP
The crystal unit that realized small package and highly accurate frequency. Based on Murata's excellent package technology and high grade quartz crystal elements, achieving small size and high accuracy resonators.

The series is available in the applications to be necessary for high accuracy resonator. Especially, it is the best for the communication clocks such as S-ATA and USB2.0.
The resonator is extremerly small size (2.0 x 1.6 x 0.7 (mm)) , and contribute to reduction in mounting area.