QANTEK 20MHz Crystal ±10ppm SMD 4-Pin 2.5 x 2 x 0.6mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5768
Mfr. Part No.:
QC2520.0000F12B12
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2 x 0.6mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

150Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN