Euroquartz 6MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.2mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5755
Mfr. Part No.:
6.000MHZ MQ/30/30/-40+85/12PF
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.2mm

Dimensions

7 x 5 x 1.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW