QANTEK 20MHz Crystal Unit ±30ppm SMD 4-Pin 12.5 x 4.6 x 3.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5744
Mfr. Part No.:
QCP920.0000F18B35R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

12.5mm

Width

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN