QANTEK 24.576MHz Crystal ±10ppm SMD 4-Pin 2 x 1.6 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5738
Mfr. Part No.:
QC2024.5760F08B12R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±20ppm

Series Resistance

100Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN