QANTEK 14.7456MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-5688
Mfr. Part No.:
QC6CB14.7456F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

14.7456MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6mm

Width

3.5mm

Height

1.1mm

Dimensions

6 x 3.5 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN