QANTEK 19.6608MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

Bulk discount available

Subtotal (1 reel of 1000 units)*

£337.00

(exc. VAT)

£404.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 2000£0.337£337.00
3000 +£0.32£320.00

*price indicative

RS Stock No.:
173-5666
Mfr. Part No.:
QC5CA19.6608F12B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

19.6608MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

30Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN