AKER 6MHz Crystal ±30ppm HC-49-US SMD 2-Pin 13.5 x 4.8 x 4.6mm
- RS Stock No.:
- 173-5643
- Mfr. Part No.:
- CAA-6.000-18-3050-X
- Brand:
- AKER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-5643
- Mfr. Part No.:
- CAA-6.000-18-3050-X
- Brand:
- AKER
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AKER | |
| Standard Frequency | 6MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | HC-49-US SMD | |
| Pin Count | 2 | |
| Length | 13.5mm | |
| Width | 4.8mm | |
| Height | 4.6mm | |
| Dimensions | 13.5 x 4.8 x 4.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand AKER | ||
Standard Frequency 6MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type HC-49-US SMD | ||
Pin Count 2 | ||
Length 13.5mm | ||
Width 4.8mm | ||
Height 4.6mm | ||
Dimensions 13.5 x 4.8 x 4.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
