QANTEK 24.576MHz Crystal ±20ppm HC-49/U-S SMD 2-Pin 11.4 x 4.8 x 4.4mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4750
Mfr. Part No.:
QCS24.5760F18B23R
Brand:
QANTEK
Find similar products by selecting one or more attributes.
Select all

Brand

QANTEK

Standard Frequency

24.576MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49/U-S SMD

Pin Count

2

Length

11.4mm

Width

4.8mm

Height

4.4mm

Dimensions

11.4 x 4.8 x 4.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN