Euroquartz 32.768kHz Crystal ±20ppm SMD 2-Pin 4.1 x 1.5 x 0.75mm

Stock information currently inaccessible
RS Stock No.:
173-4567
Mfr. Part No.:
EQ162-32.768-12.5
Brand:
Euroquartz
Find similar products by selecting one or more attributes.
Select all

Brand

Euroquartz

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

2

Length

4.1mm

Width

1.5mm

Height

0.75mm

Dimensions

4.1 x 1.5 x 0.75mm

Frequency Tolerance

±20ppm

Series Resistance

80kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

EQ162


Watch Crystals 32.768kHz