AKER 11.0592MHz Crystal ±30ppm SMD 4-Pin 7 x 5 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-4506
Mfr. Part No.:
C7S-11.0592-12-3030-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

11.0592MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW