TXC 16MHz Crystal ±30ppm SMD 4-Pin 2.5 x 2 x 0.75mm

Bulk discount available

Subtotal (1 reel of 1000 units)*

£420.00

(exc. VAT)

£500.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Reel*
1000 - 1000£0.42£420.00
2000 +£0.375£375.00

*price indicative

RS Stock No.:
173-4454
Mfr. Part No.:
7S-16.000MAHE-T
Brand:
TXC
Find similar products by selecting one or more attributes.
Select all

Brand

TXC

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMD

Pin Count

4

Length

2.5mm

Width

2mm

Height

0.75mm

Dimensions

2.5 x 2 x 0.75mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

150Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN