AKER 16MHz Crystal ±30ppm HC-49-US SMD 4-Pin 13 x 4.7 x 5.2mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-4370
Mfr. Part No.:
CA4-16.000-18-3050-X
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC-49-US SMD

Pin Count

4

Length

13mm

Width

4.7mm

Height

5.2mm

Dimensions

13 x 4.7 x 5.2mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

CA4



Crystals SMT Metal case