- RS Stock No.:
- 173-4359
- Mfr. Part No.:
- CAA-14.7456-18-3050-X
- Brand:
- AKER
Discontinued product
- RS Stock No.:
- 173-4359
- Mfr. Part No.:
- CAA-14.7456-18-3050-X
- Brand:
- AKER
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CAA
Crystals SMT Metal case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 14.7456MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | HC-49-US SMD |
Pin Count | 2 |
Length | 13.5mm |
Width | 4.8mm |
Height | 4.6mm |
Dimensions | 13.5 x 4.8 x 4.6mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 173-4359
- Mfr. Part No.:
- CAA-14.7456-18-3050-X
- Brand:
- AKER