- RS Stock No.:
- 173-2330
- Mfr. Part No.:
- Q22FA1280014312
- Brand:
- EPSON
Discontinued product
- RS Stock No.:
- 173-2330
- Mfr. Part No.:
- Q22FA1280014312
- Brand:
- EPSON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FA-128
Crystals 2x1.6mm Ceramic case
Specifications
Attribute | Value |
---|---|
Standard Frequency | 48MHz |
Mounting Type | Surface Mount |
Load Capacitance | 6pF |
Package Type | FA-128 |
Pin Count | 4 |
Length | 2mm |
Width | 1.6mm |
Height | 0.5mm |
Dimensions | 2 x 1.6 x 0.5mm |
Frequency Tolerance | ±10ppm |
Series Resistance | 60Ω |
Maximum Operating Temperature | 85°C |
Minimum Operating Temperature | -40°C |