IQD 32.768kHz Crystal Unit ±20ppm SMD 4-Pin 10.41 x 4.06 x 3.56mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-3951
Mfr. Part No.:
LFXTAL003003 830003003
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMD

Pin Count

4

Length

10.41mm

Width

4.06mm

Height

3.56mm

Dimensions

10.41 x 4.06 x 3.56mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Industry standard package Plastic encapsulated
Model 91SMX
Model Issue number 11