IQD 18.432MHz Crystal Unit ±20ppm SMD 2-Pin 11.4 x 4.9 x 4.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-3939
Mfr. Part No.:
LFXTAL026911 830026911
Brand:
IQD
Find similar products by selecting one or more attributes.
Select all

Brand

IQD

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width

4.9mm

Height

4.3mm

Dimensions

11.4 x 4.9 x 4.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

Non Compliant

Industry standard SMD crystal
Resistance welded, hermetically sealed in an inert atmosphere, glass to metal seals on leads Lead wires are mounted onto a plastic former to create a gull wing mount
Model HC49/4HSMX
Model Issue number 17