RS PRO 16MHz Crystal ±25ppm SMT 4-Pin 2 x 1.6 x 0.5mm
- RS Stock No.:
- 144-5098
- Mfr. Part No.:
- JD-16.000-9-AA
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 pack of 10 units)*
£9.30
(exc. VAT)
£11.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.93 | £9.30 |
| 50 - 90 | £0.873 | £8.73 |
| 100 - 240 | £0.798 | £7.98 |
| 250 - 490 | £0.753 | £7.53 |
| 500 + | £0.688 | £6.88 |
*price indicative
- RS Stock No.:
- 144-5098
- Mfr. Part No.:
- JD-16.000-9-AA
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 9pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.5mm | |
| Dimensions | 2 x 1.6 x 0.5mm | |
| Frequency Tolerance | ±25ppm | |
| Frequency Stability | ±25ppm | |
| Series Resistance | 70Ω | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 9pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.5mm | ||
Dimensions 2 x 1.6 x 0.5mm | ||
Frequency Tolerance ±25ppm | ||
Frequency Stability ±25ppm | ||
Series Resistance 70Ω | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
- COO (Country of Origin):
- CN
