RS PRO 16MHz Crystal ±10ppm SMT 4-Pin 2 x 1.6 x 0.5mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5097
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

8pF

Package Type

SMT

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.5mm

Dimensions

2 x 1.6 x 0.5mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Series Resistance

70Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Priced to Clear

Yes

COO (Country of Origin):
CN