RS PRO 24MHz Crystal ±30ppm SMT 4-Pin 5 x 3.2 x 1mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-5042
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

12pF

Package Type

SMT

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Series Resistance

20Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS Pro HE Surface Mount Microprocessor Crystals, 5mm x 3.2mm


From RS Pro, these surface mount microprocessor crystals have a small footprint, with dimensions of only 5 x 3.2 x 1.2 mm. These crystals provide excellent frequency stability and excellent frequency tolerance.