RS PRO 12MHz Crystal ±30ppm SMT 4-Pin 5 x 3.2 x 1mm
- RS Stock No.:
- 144-5035
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5035
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Standard Frequency | 12MHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12pF | |
Package Type | SMT | |
Pin Count | 4 | |
Length | 5mm | |
Width | 3.2mm | |
Height | 1mm | |
Dimensions | 5 x 3.2 x 1mm | |
Frequency Tolerance | ±30ppm | |
Frequency Stability | ±30ppm | |
Series Resistance | 35Ω | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1mm | ||
Dimensions 5 x 3.2 x 1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 35Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS Pro HE Surface Mount Microprocessor Crystals, 5mm x 3.2mm
From RS Pro, these surface mount microprocessor crystals have a small footprint, with dimensions of only 5 x 3.2 x 1.2 mm. These crystals provide excellent frequency stability and excellent frequency tolerance.