RS PRO 25MHz Crystal ±30ppm SMT 2-Pin 5 x 3.2 x 1.1mm
- RS Stock No.:
- 144-5032
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5032
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 12pF | |
| Package Type | SMT | |
| Pin Count | 2 | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Dimensions | 5 x 3.2 x 1.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 20Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Dimensions 5 x 3.2 x 1.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 20Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS Pro HD Surface Mount Microprocessor Crystals, 5mm x 3.2mm
From RS Pro, these surface mount microprocessor crystals have a small footprint, with dimensions of only 5 x 3.2 x 1.2 mm. These crystals provide excellent frequency stability and excellent frequency tolerance.
