RS PRO 8MHz Crystal ±30ppm SMT 4-Pin 7 x 5 x 1.1mm
- RS Stock No.:
- 144-5031
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-5031
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 8MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 20pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 7mm | |
| Width | 5mm | |
| Height | 1.1mm | |
| Dimensions | 7 x 5 x 1.1mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 60Ω | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 8MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 20pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 7mm | ||
Width 5mm | ||
Height 1.1mm | ||
Dimensions 7 x 5 x 1.1mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 60Ω | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
