RS PRO 20MHz Crystal ±50ppm SMT 4-Pin 7 x 5 x 1.1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5029
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMT

Pin Count

4

Length

7mm

Width

5mm

Height

1.1mm

Dimensions

7 x 5 x 1.1mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

35Ω

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN