RS PRO 25MHz Crystal ±100ppm SMT 4-Pin 6 x 3.5 x 1mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-5025
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

6mm

Width

3.5mm

Height

1mm

Dimensions

6 x 3.5 x 1mm

Frequency Tolerance

±100ppm

Frequency Stability

±100ppm

Series Resistance

40Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN