RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 6 x 3.5 x 1mm
- RS Stock No.:
- 144-5020
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-5020
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1mm | |
| Dimensions | 6 x 3.5 x 1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1mm | ||
Dimensions 6 x 3.5 x 1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
RS Pro HA Surface Mount Microprocessor Crystals, 6mm x 3.5mm
From RS Pro, these surface mount microprocessor crystals have a very low profile. They provide a wide frequency range and offer a high level of accuracy and stability.
