- RS Stock No.:
- 144-2342
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-2342
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Pro LA Surface Mount Microprocessor Crystals, 12.5mm x 4.6mm
From RS Pro, these surface mount microprocessor crystals are suitable for reflow soldering and feature a compact design. A wide range of frequency options are available.
Product Applications:
RS Pro tuning fork crystals are ideal for use within clocks.
Specifications
Attribute | Value |
---|---|
Standard Frequency | 24MHz |
Mounting Type | Surface Mount |
Load Capacitance | 18pF |
Package Type | SMT |
Pin Count | 4 |
Length | 12.5mm |
Width | 4.6mm |
Height | 3.7mm |
Dimensions | 12.5 x 4.6 x 3.7mm |
Frequency Tolerance | ±50ppm |
Frequency Stability | ±50ppm |
Series Resistance | 50Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |