RS PRO 20MHz Crystal ±50ppm SMT 4-Pin 12.5 x 4.6 x 3.7mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2340
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

16pF

Package Type

SMT

Pin Count

4

Length

12.5mm

Width

4.6mm

Height

3.7mm

Dimensions

12.5 x 4.6 x 3.7mm

Frequency Tolerance

±50ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN