RS PRO 32.768kHz Crystal ±50ppm SMT 2-Pin 4.1 x 1.5 x 0.8mm
- RS Stock No.:
- 144-2332
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2332
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Standard Frequency | 32.768kHz | |
Mounting Type | Surface Mount | |
Load Capacitance | 12.5pF | |
Package Type | SMT | |
Pin Count | 2 | |
Length | 4.1mm | |
Width | 1.5mm | |
Height | 0.8mm | |
Dimensions | 4.1 x 1.5 x 0.8mm | |
Frequency Tolerance | ±50ppm | |
Series Resistance | 65kΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 12.5pF | ||
Package Type SMT | ||
Pin Count 2 | ||
Length 4.1mm | ||
Width 1.5mm | ||
Height 0.8mm | ||
Dimensions 4.1 x 1.5 x 0.8mm | ||
Frequency Tolerance ±50ppm | ||
Series Resistance 65kΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
RS Pro KP Surface Mount Tuning Fork Crystals, 4.1mm x 1.5mm
From RS Pro, these surface mount tuning fork crystals are precision sealed within a miniature package. RS Pro tuning fork crystals feature a frequency of 32.768 kHz.