RS PRO 32.768kHz Crystal ±20ppm SMT 4-Pin 8 x 3.8 x 2.5mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-2319
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMT

Pin Count

4

Length

8mm

Width

3.8mm

Height

2.5mm

Dimensions

8 x 3.8 x 2.5mm

Frequency Tolerance

±20ppm

Series Resistance

50kΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS Pro KL Surface Mount Tuning Fork Crystals, 8mm x 3.8mm


From RS Pro, these surface mount tuning fork crystals are small and compact. These crystals feature a frequency of 32.768 kHz and are suitable for pick and place assembly.

Product Applications:


RS Pro tuning fork crystals are ideal for use within clocks and timekeeping devices.