RS PRO 32.768kHz Crystal ±10ppm SMT 4-Pin 6.7 x 1.4 x 1.3mm

Unavailable
RS will no longer stock this product.
RS Stock No.:
144-2315
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SMT

Pin Count

4

Length

6.7mm

Width

1.4mm

Height

1.3mm

Dimensions

6.7 x 1.4 x 1.3mm

Frequency Tolerance

±10ppm

Series Resistance

65kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN