RS PRO 32.768kHz Crystal ±20ppm 2-Pin 3.1 (Dia.) x 8.2mm
- RS Stock No.:
- 144-2311
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-2311
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5 | |
| Pin Count | 2 | |
| Height | 8.2mm | |
| Dimensions | 3.1 (Dia.) x 8.2mm | |
| Frequency Tolerance | ±20ppm | |
| Series Resistance | 50kΩ | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -20°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 32.768kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5 | ||
Pin Count 2 | ||
Height 8.2mm | ||
Dimensions 3.1 (Dia.) x 8.2mm | ||
Frequency Tolerance ±20ppm | ||
Series Resistance 50kΩ | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
RS Pro KB Through Hole Tuning Fork Crystals
From RS Pro, these through hole tuning fork crystals feature a small and compact package. These crystals provide excellent environmental characteristics and shock resistance.
Product Applications:
RS Pro tuning fork crystals are ideal for use within clocks and timekeeping devices.
