RS PRO 32.768kHz Crystal ±10ppm 2-Pin 2.1 x 6.2mm
- RS Stock No.:
- 144-2306
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-2306
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Through Hole | |
| Load Capacitance | 12.5 | |
| Pin Count | 2 | |
| Width | 2.1mm | |
| Height | 6.2mm | |
| Dimensions | 2.1 x 6.2mm | |
| Frequency Tolerance | ±10ppm | |
| Series Resistance | 35kΩ | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 32.768kHz | ||
Mounting Type Through Hole | ||
Load Capacitance 12.5 | ||
Pin Count 2 | ||
Width 2.1mm | ||
Height 6.2mm | ||
Dimensions 2.1 x 6.2mm | ||
Frequency Tolerance ±10ppm | ||
Series Resistance 35kΩ | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
