RS PRO 8MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-1094
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Pin Count

2

Length

12mm

Width

3.8mm

Height

4.6mm

Dimensions

12 x 3.8 x 4.6mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

60Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

COO (Country of Origin):
CN

RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm


From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.

Product Applications:


These crystal units make excellent clock signal generators for CPUs.