RS PRO 12MHz Crystal ±30ppm 2-Pin 12 x 3.8 x 4.6mm
- RS Stock No.:
- 144-1064
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1064
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 12MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Pin Count | 2 | |
| Length | 12mm | |
| Width | 3.8mm | |
| Height | 4.6mm | |
| Dimensions | 12 x 3.8 x 4.6mm | |
| Frequency Tolerance | ±30ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 12MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Pin Count 2 | ||
Length 12mm | ||
Width 3.8mm | ||
Height 4.6mm | ||
Dimensions 12 x 3.8 x 4.6mm | ||
Frequency Tolerance ±30ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- CN
