RS PRO 11.0592MHz Crystal ±20ppm 2-Pin 12 x 3.8 x 4.6mm
- RS Stock No.:
- 144-1061
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-1061
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Standard Frequency | 11.0592MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 20pF | |
| Pin Count | 2 | |
| Length | 12mm | |
| Width | 3.8mm | |
| Height | 4.6mm | |
| Dimensions | 12 x 3.8 x 4.6mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Standard Frequency 11.0592MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 20pF | ||
Pin Count 2 | ||
Length 12mm | ||
Width 3.8mm | ||
Height 4.6mm | ||
Dimensions 12 x 3.8 x 4.6mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
RS Pro AC Surface Mount Microprocessor Crytals, 13.5mm x 4.8mm
From RS Pro, these surface mount microprocessor crystal units provide a low profile solution. Extended temperature range options (-40 °C to +85 °C) are available.
Product Applications:
These crystal units make excellent clock signal generators for CPUs.
